Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TE30A2403C01 | |
|---|---|
DigiKey Part Number | TE30A2403C01-ND |
Manufacturer | |
Manufacturer Product Number | TE30A2403C01 |
Description | AC/DC WALL MOUNT ADAPTER 24V 32W |
Customer Reference | |
Detailed Description | 24V 32 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer SL POWER / Advanced Energy | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 57" (1.45m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) |
Voltage - Output 24V | Approval Agency CB, CE, DEMKO, UL |
Current - Output (Max) 1.33A | Weight 0.551 lb (249.93 g) |
Power (Watts) 32 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ME30A2403B01 | SL POWER / Advanced Energy | 148 | 271-2884-ND | RM122.85000 | Parametric Equivalent |
| TE30A2403B01 | SL POWER / Advanced Energy | 53 | 271-2923-ND | RM116.17000 | Parametric Equivalent |
| TE40A2403B01 | SL POWER / Advanced Energy | 245 | TE40A2403B01-ND | RM131.22000 | Parametric Equivalent |
| ME30A2403C01 | WEC | 270 | 2266-ME30A2403C01-ND | RM90.41500 | Parametric Equivalent |
| ME40A2403B01 | WEC | 381 | 2266-ME40A2403B01-ND | RM112.73333 | Parametric Equivalent |





