Parametric Equivalent




TE40A1803B01 | |
|---|---|
DigiKey Part Number | TE40A1803B01-ND |
Manufacturer | |
Manufacturer Product Number | TE40A1803B01 |
Description | AC/DC WALL MOUNT ADAPTER 18V 40W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18V 40 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 2.22A | |
Power (Watts) | 40 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 57" (1.45m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.78" L x 2.17" W x 1.32" H (96.0mm x 55.0mm x 33.6mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.551 lb (249.93 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM96.24284 | RM24,060.71 |
| Unit Price without VAT: | RM96.24284 |
|---|---|
| Unit Price with VAT: | RM105.86712 |



