
TEH100M470RJE | |
|---|---|
DigiKey Part Number | TEH100M470RJE-ND |
Manufacturer | |
Manufacturer Product Number | TEH100M470RJE |
Description | RES 470 OHM 5% 100W TO247 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TEH100M470RJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.31000 | RM50.31 |
| 10 | RM41.23300 | RM412.33 |
| 35 | RM39.02657 | RM1,365.93 |
| 70 | RM37.95700 | RM2,656.99 |
| 105 | RM37.43552 | RM3,930.73 |
| 280 | RM36.42614 | RM10,199.32 |
| 525 | RM35.93088 | RM18,863.71 |
| 1,015 | RM33.98771 | RM34,497.53 |
| Unit Price without VAT: | RM50.31000 |
|---|---|
| Unit Price with VAT: | RM55.34100 |

