


TMJK7036-1A98NL | |
|---|---|
DigiKey Part Number | 931-TMJK7036-1A98NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJK7036-1A98NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Taoglas Limited | LED Color Orange, Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Nickel |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM32.98000 | RM32.98 |
| 10 | RM28.02900 | RM280.29 |
| 25 | RM26.27360 | RM656.84 |
| 50 | RM25.01900 | RM1,250.95 |
| 100 | RM23.82480 | RM2,382.48 |
| 250 | RM22.33364 | RM5,583.41 |
| 500 | RM21.26852 | RM10,634.26 |
| 1,200 | RM19.99577 | RM23,994.92 |
| Unit Price without VAT: | RM32.98000 |
|---|---|
| Unit Price with VAT: | RM36.27800 |

