
TMM-108-01-L-D-RA | |
|---|---|
DigiKey Part Number | SAM10224-ND |
Manufacturer | |
Manufacturer Product Number | TMM-108-01-L-D-RA |
Description | CONN HEADER R/A 16POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-108-01-L-D-RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.126" (3.20mm) | |
Contact Length - Post | 0.120" (3.05mm) | |
Overall Contact Length | - | |
Insulation Height | 0.155" (3.94mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 3.2A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.41000 | RM7.41 |
| 50 | RM6.37100 | RM318.55 |
| 100 | RM5.40570 | RM540.57 |
| 500 | RM4.62162 | RM2,310.81 |
| 1,000 | RM3.69576 | RM3,695.76 |
| 2,000 | RM3.21504 | RM6,430.08 |
| Unit Price without VAT: | RM7.41000 |
|---|---|
| Unit Price with VAT: | RM8.15100 |

