2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage 1145HVA Automotive Surface Mount Fuses
Eaton Surface Mount Circuit Protection Devices

TR-1145HVA2-5-R

DigiKey Part Number
283-TR-1145HVA2-5-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR-1145HVA2-5-R
Description
FUSE BRD 2.5A 350VAC 500VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
2.6
Mounting Type
Surface Mount
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
Voltage Rating - AC
350 V
DC Cold Resistance
40 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 4,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM9.82951RM9,829.51
Manufacturers Standard Package
Unit Price without VAT:RM9.82951
Unit Price with VAT:RM10.81246

Other Suppliers on DigiKey

4,000In Stock
Ships from WEC