Image for TSSH-120-01-L-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSSH-120-01-L-D

DigiKey Part Number
612-TSSH-120-01-L-D-ND
Manufacturer
Manufacturer Product Number
TSSH-120-01-L-D
Description
.100" END SHROUDED TERMINAL STRI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSSH-120-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Tube
Contact Length - Post
0.106" (2.69mm)
Part Status
Active
Insulation Height
0.350" (8.89mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Features
End Shrouds
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 3 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 360 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
10RM17.06800RM170.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM17.06800
Unit Price with VAT:RM18.77480

Other Suppliers on DigiKey

360In Stock
Ships from WEC