
JN2DW15SL1 | |
|---|---|
DigiKey Part Number | 670-2566-ND |
Manufacturer | |
Manufacturer Product Number | JN2DW15SL1 |
Description | CONN PLG HSG FMALE 15POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 15 | |
Shell Size - Insert | W | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 22 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Twist | |
Orientation | N (Normal) | |
Shell Material | Zinc Alloy | |
Shell Finish | Zinc | |
Housing Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Synthetic Resin | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM136.40000 | RM136.40 |
| 10 | RM115.92300 | RM1,159.23 |
| 25 | RM108.66520 | RM2,716.63 |
| 50 | RM103.48100 | RM5,174.05 |
| 100 | RM98.54570 | RM9,854.57 |
| 250 | RM92.38356 | RM23,095.89 |
| Unit Price without VAT: | RM136.40000 |
|---|---|
| Unit Price with VAT: | RM150.04000 |










