47 µH Unshielded Wirewound Inductor 1.8 A 140mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UP2UC-470-R

DigiKey Part Number
283-UP2UC-470-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UP2UC-470-R
Description
FIXED IND 47UH 1.8A 140 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 1.8 A 140mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-25°C ~ 85°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max)
0.205" (5.21mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 19,422 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
600RM3.50693RM2,104.16
Manufacturers Standard Package
Unit Price without VAT:RM3.50693
Unit Price with VAT:RM3.85762

Other Suppliers on DigiKey

19,422In Stock
Ships from WEC