



V23079A1005B301 | |
|---|---|
DigiKey Part Number | 2266-V23079A1005B301-ND |
Manufacturer | |
Manufacturer Product Number | V23079A1005B301 |
Description | RELAY GEN PURPOSE DPDT 2A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V23079A1005B301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 5.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 4.11 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | RM9.69240 | RM484.62 |
| 150 | RM9.53480 | RM1,430.22 |
| 300 | RM9.33780 | RM2,801.34 |
| 600 | RM9.18020 | RM5,508.12 |
| Unit Price without VAT: | RM9.69240 |
|---|---|
| Unit Price with VAT: | RM10.66164 |


