



ICB30S30F10NC | |
|---|---|
DigiKey Part Number | ICB30S30F10NC-ND |
Manufacturer | |
Manufacturer Product Number | ICB30S30F10NC |
Description | SENSOR PROX INDUCTIVE 10MM CYL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ICB30S30F10NC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.394" (10mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C (TA) | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM265.15400 | RM2,651.54 |
| Unit Price without VAT: | RM265.15400 |
|---|---|
| Unit Price with VAT: | RM291.66940 |


