
C44PUGR5150RASK | |
|---|---|
DigiKey Part Number | 399-19720-ND |
Manufacturer | |
Manufacturer Product Number | C44PUGR5150RASK |
Description | CAP FILM 15UF 10% 1.7KVDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 780V 1700V (1.7kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44PUGR5150RASK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 780V | |
Voltage Rating - DC | 1700V (1.7kV) | |
Dielectric Material | ||
Operating Temperature | -25°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 2.953" Dia (75.00mm) | |
Height - Seated (Max) | 5.866" (149.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | Power Factor Correction (PFC); Commutation; EMI, RFI Suppression | |
Ratings | - | |
Features | Long Life | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM277.61000 | RM277.61 |
| 18 | RM229.18111 | RM4,125.26 |
| 54 | RM218.89907 | RM11,820.55 |
| 108 | RM213.86102 | RM23,096.99 |
| Unit Price without VAT: | RM277.61000 |
|---|---|
| Unit Price with VAT: | RM305.37100 |

