
VOF-15B-S24 | |
|---|---|
DigiKey Part Number | 179-VOF-15B-S24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-15B-S24 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 625mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-15B-S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84.5% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.83000 | RM60.83 |
| 5 | RM57.95000 | RM289.75 |
| 10 | RM56.74400 | RM567.44 |
| 25 | RM55.19000 | RM1,379.75 |
| 50 | RM54.04420 | RM2,702.21 |
| 100 | RM52.92090 | RM5,292.09 |
| 300 | RM51.18913 | RM15,356.74 |
| 500 | RM50.40316 | RM25,201.58 |
| Unit Price without VAT: | RM60.83000 |
|---|---|
| Unit Price with VAT: | RM66.91300 |

