
VOF-20B-S12 | |
|---|---|
DigiKey Part Number | 179-VOF-20B-S12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-20B-S12 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 1.6A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-20B-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.6A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85.77% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.33" L x 1.67" W x 0.90" H (59.2mm x 42.3mm x 22.9mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.34000 | RM64.34 |
| 5 | RM61.29000 | RM306.45 |
| 10 | RM60.01300 | RM600.13 |
| 25 | RM58.37040 | RM1,459.26 |
| 50 | RM57.15780 | RM2,857.89 |
| 100 | RM55.97040 | RM5,597.04 |
| 300 | RM54.13897 | RM16,241.69 |
| 500 | RM53.30760 | RM26,653.80 |
| Unit Price without VAT: | RM64.34000 |
|---|---|
| Unit Price with VAT: | RM70.77400 |

