
VOF-260B-12-C | |
|---|---|
DigiKey Part Number | 179-VOF-260B-12-C-ND |
Manufacturer | |
Manufacturer Product Number | VOF-260B-12-C |
Description | AC/DC CONVERTER 12V 260W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21.67 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -30°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.52" W x 1.59" H (116.8mm x 64.0mm x 40.5mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM465.27000 | RM465.27 |
| 5 | RM443.14000 | RM2,215.70 |
| 12 | RM431.54500 | RM5,178.54 |
| 36 | RM417.42111 | RM15,027.16 |
| 60 | RM411.01350 | RM24,660.81 |
| Unit Price without VAT: | RM465.27000 |
|---|---|
| Unit Price with VAT: | RM511.79700 |

