
VOF-6B-S9 | |
|---|---|
DigiKey Part Number | VOF-6B-S9-ND |
Manufacturer | |
Manufacturer Product Number | VOF-6B-S9 |
Description | AC/DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 670mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-6B-S9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 79.03% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.91" L x 0.92" W x 0.64" H (48.6mm x 23.3mm x 16.2mm) | |
Approval Agency | CB Scheme, EN, FCC, IEC, UL | |
Standard Number | 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM33.36010 | RM3,336.01 |
| Unit Price without VAT: | RM33.36010 |
|---|---|
| Unit Price with VAT: | RM36.69611 |

