Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VQE50W-Q24-S3R3

DigiKey Part Number
179-VQE50W-Q24-S3R3-ND
Manufacturer
Manufacturer Product Number
VQE50W-Q24-S3R3
Description
DC DC CONVERTER 3.3V 50W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VQE50W-Q24-S3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
90.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 28 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
60RM443.00317RM26,580.19
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM443.00317
Unit Price with VAT:RM487.30349

Other Suppliers on DigiKey

28In Stock
Ships from WEC