Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
W58-XB1A4A-25
W58-XB1A4A-25
Circuit Breaker Basics - Another Teaching Moment

W58-XB1A4A-25

DigiKey Part Number
PB205-ND
Manufacturer
Manufacturer Product Number
W58-XB1A4A-25
Description
CIR BRKR THRM 25A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM44.88000RM44.88
5RM37.23400RM186.17
10RM34.35700RM343.57
50RM28.48460RM1,424.23
100RM26.26250RM2,626.25
300RM23.06937RM6,920.81
500RM22.90914RM11,454.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM44.88000
Unit Price with VAT:RM49.36800

Other Suppliers on DigiKey

58In Stock
Ships from WEC