15 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
ZF1 Series
ZF1 Series

ZF1-15-01-T-WT

DigiKey Part Number
SAM10384-ND
Manufacturer
Manufacturer Product Number
ZF1-15-01-T-WT
Description
CONN FFC BOTTOM 15POS 1MM R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ZF1-15-01-T-WT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Samtec Inc.
Cable End Type
Straight
Series
Contact Material
Phosphor Bronze
Packaging
Tube
Contact Finish
Tin
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 105°C
Number of Positions
15
Material Flammability Rating
UL94 V-2
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1.9A per Contact
Termination
Solder
Housing Color
Natural
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZF1-15-01-TM-WTSamtec Inc.0612-ZF1-15-01-TM-WT-NDRM6.50846Parametric Equivalent
In-Stock: 16
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM6.50000RM6.50
50RM5.30720RM265.36
100RM4.50740RM450.74
500RM4.00698RM2,003.49
1,000RM3.84643RM3,846.43
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM6.50000
Unit Price with VAT:RM7.15000

Other Suppliers on DigiKey

162In Stock
Ships from WEC