



110-FEP-111/09 | |
|---|---|
DigiKey Part Number | 3072-110-FEP-111/09-ND |
Manufacturer | |
Manufacturer Product Number | 110-FEP-111/09 |
Description | TERM BLOCK PLUG 9POS 3.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 110-FEP-111/09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 9 | |
Positions Per Level | 9 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 11 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-30 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 130°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.461" (11.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.97000 | RM48.97 |
| 10 | RM34.78600 | RM347.86 |
| 25 | RM30.81880 | RM770.47 |
| 50 | RM28.42480 | RM1,421.24 |
| 100 | RM26.49100 | RM2,649.10 |
| 300 | RM24.20290 | RM7,260.87 |
| 500 | RM23.40210 | RM11,701.05 |
| 1,000 | RM22.52612 | RM22,526.12 |
| Unit Price without VAT: | RM48.97000 |
|---|---|
| Unit Price with VAT: | RM53.86700 |

