
120-D-121/04 | |
|---|---|
DigiKey Part Number | 3072-120-D-121/04-ND |
Manufacturer | |
Manufacturer Product Number | 120-D-121/04 |
Description | TERM BLOCK PLUG 4POS 5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 120-D-121/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | - | |
Plug Wire Entry | 90° | |
Termination Style | Screw - Leaf Spring, Wire Guard | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Nickel | |
Features | Retention Latches (Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3 | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Wire Strip Length | 7mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 1.020" (25.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.06000 | RM17.06 |
| 10 | RM12.11900 | RM121.19 |
| 25 | RM10.60800 | RM265.20 |
| 50 | RM9.66560 | RM483.28 |
| 100 | RM8.88590 | RM888.59 |
| 250 | RM8.07652 | RM2,019.13 |
| 500 | RM7.60602 | RM3,803.01 |
| 1,000 | RM7.23494 | RM7,234.94 |
| 5,000 | RM6.65894 | RM33,294.70 |
| Unit Price without VAT: | RM17.06000 |
|---|---|
| Unit Price with VAT: | RM18.76600 |

