
323-J/12 | |
|---|---|
DigiKey Part Number | 3072-323-J/12-ND |
Manufacturer | |
Manufacturer Product Number | 323-J/12 |
Description | JUMPER COMB FOR USE WITH 323 /-F |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 323-J/12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 12 | |
Pitch | 0.394" (10.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | Barrier Blocks | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.68000 | RM44.68 |
| 10 | RM31.71300 | RM317.13 |
| 25 | RM28.06080 | RM701.52 |
| 50 | RM25.85120 | RM1,292.56 |
| 100 | RM24.06240 | RM2,406.24 |
| 300 | RM21.94290 | RM6,582.87 |
| 500 | RM21.20020 | RM10,600.10 |
| 1,000 | RM20.38714 | RM20,387.14 |
| Unit Price without VAT: | RM44.68000 |
|---|---|
| Unit Price with VAT: | RM49.14800 |

