Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1415017-1

DigiKey Part Number
5831-1415017-1-ND
Manufacturer
Manufacturer Product Number
1415017-1
Description
Electromechanical Relay 24VDC
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
400VAC - Max
Manufacturer
TE Connectivity
Termination Style
PC Pin
Series
Must Operate Voltage
18 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Mounting Type
Through Hole
Contact Material
Silver Tin Oxide (AgSnO)
Coil Voltage
24VDC
Coil Current
50 mA
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Coil Power
1.2W
Contact Rating (Current)
8 A
Coil Resistance
480 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
8RM86.99500RM695.96
24RM85.53750RM2,052.90
40RM84.00075RM3,360.03
Unit Price without VAT:RM86.99500
Unit Price with VAT:RM95.69450