Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165015

DigiKey Part Number
5831-165015-ND
Manufacturer
Manufacturer Product Number
165015
Description
Terminals PLASTI-GRIP SPADE 12-1
Customer Reference
Detailed Description
Yellow 8 Stud Spade Terminal Connector Crimp 10-12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
1.238" (31.45mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Insulated
Features
-
Color
Yellow
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.150" ~ 0.252" (3.81mm ~ 6.40mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination
-
Length - Termination
0.468" (11.89mm)
Tongue Inside Opening
0.185" (4.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,314
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
450RM1.53660RM691.47
Unit Price without VAT:RM1.53660
Unit Price with VAT:RM1.69026