New at DigiKey
Image for 172704-0096 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172704-0096

DigiKey Part Number
5831-172704-0096-ND
Manufacturer
Manufacturer Product Number
172704-0096
Description
FCT HOOD S1 0 DEG MTL W/SCRWLCK
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,794
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
35RM20.93514RM732.73
105RM19.47352RM2,044.72
420RM17.06400RM7,166.88
1,015RM16.55050RM16,798.76
2,030RM15.76050RM31,993.82
Unit Price without VAT:RM20.93514
Unit Price with VAT:RM23.02865