New at DigiKey
Image for 173112-0200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173112-0200

DigiKey Part Number
5831-173112-0200-ND
Manufacturer
Manufacturer Product Number
173112-0200
Description
FCT SIGN PLG CRP 20-24AWG 8U" 10
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 20-24 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Form
Machined
Manufacturer
Molex
Wire Gauge
20-24 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Gold
Type
Signal
Contact Finish Thickness
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Size
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,700
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
700RM0.96530RM675.71
Unit Price without VAT:RM0.96530
Unit Price with VAT:RM1.06183