
1924463-3 | |
|---|---|
DigiKey Part Number | 5831-1924463-3-ND |
Manufacturer | |
Manufacturer Product Number | 1924463-3 |
Description | Connector Accessory, 0.05in Min |
Customer Reference | |
Detailed Description | Pin Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.92276 | RM3,691.04 |
| 8,000 | RM0.90169 | RM7,213.52 |
| Unit Price without VAT: | RM0.92276 |
|---|---|
| Unit Price with VAT: | RM1.01504 |


