2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1988380000

DigiKey Part Number
5831-1988380000-ND
Manufacturer
Manufacturer Product Number
1988380000
Description
TERM BLOCK PLUG 2POS 5MM
Customer Reference
Detailed Description
2 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Spring Cage, Tension Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
10A
Voltage - IEC
400 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
14-26 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Black
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
Push Button Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
IP20
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
150RM4.88560RM732.84
Unit Price without VAT:RM4.88560
Unit Price with VAT:RM5.37416