2 (2 x 1) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-382811-0

DigiKey Part Number
5831-2-382811-0-ND
Manufacturer
Manufacturer Product Number
2-382811-0
Description
ECONOMY SHUNT 30 AU BLACK
Customer Reference
Detailed Description
2 (2 x 1) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Open Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (2 x 1)
Pitch
0.100" (2.54mm)
Height
0.250" (6.35mm)
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Material Flammability Rating
UL94 V-0
Housing Material
Polyester, Glass Filled
Voltage Rating
-
Current Rating (Amps)
3A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,500RM0.52008RM780.12
Unit Price without VAT:RM0.52008
Unit Price with VAT:RM0.57209