
2026360000 | |
|---|---|
DigiKey Part Number | 5831-2026360000-ND |
Manufacturer | |
Manufacturer Product Number | 2026360000 |
Description | VPU series VPU II 4WG WYE 120V-2 |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 180VAC MCOV 4 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 2 | |
Form | Base + Module | |
Number of Poles | 4 | |
Voltage - Continuous Operating (Max) (MCOV) | 180VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 40 kA | |
Current - Short Circuit Rating (SCCR) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 900 V | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | RM246.76333 | RM740.29 |
| Unit Price without VAT: | RM246.76333 |
|---|---|
| Unit Price with VAT: | RM271.43966 |

