
206207-1 | |
|---|---|
DigiKey Part Number | 5831-206207-1-ND |
Manufacturer | |
Manufacturer Product Number | 206207-1 |
Description | 17-3 RECEPT. FREE-HANGING |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 3 (Power) | Note Contacts Sold Separately |
Shell Size - Insert 17-3 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM25.53133 | RM765.94 |
| 90 | RM25.05844 | RM2,255.26 |
| Unit Price without VAT: | RM25.53133 |
|---|---|
| Unit Price with VAT: | RM28.08446 |




