
2333108-1 | |
|---|---|
DigiKey Part Number | 5831-2333108-1-ND |
Manufacturer | |
Manufacturer Product Number | 2333108-1 |
Description | 8POS,NANOMQS,REC HSG ASSY,COD A |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.071" (1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C |

