
34070 | |
|---|---|
DigiKey Part Number | 5831-34070-ND |
Manufacturer | |
Manufacturer Product Number | 34070 |
Description | PG BUTT SPLC 22-16COMM22-18MIL |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | RM0.78211 | RM664.79 |
| 3,400 | RM0.73470 | RM2,497.98 |
| 5,100 | RM0.72285 | RM3,686.53 |
| 9,350 | RM0.71495 | RM6,684.78 |
| Unit Price without VAT: | RM0.78211 |
|---|---|
| Unit Price with VAT: | RM0.86032 |


