
5-1415899-5 | |
|---|---|
DigiKey Part Number | 5831-5-1415899-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-1415899-5 |
Description | General Purpose Relays RZ03-1C3- |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Retail Package | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM6.61920 | RM661.92 |
| 300 | RM6.50100 | RM1,950.30 |
| 500 | RM6.34340 | RM3,171.70 |
| 1,000 | RM6.30400 | RM6,304.00 |
| 3,000 | RM6.18580 | RM18,557.40 |
| Unit Price without VAT: | RM6.61920 |
|---|---|
| Unit Price with VAT: | RM7.28112 |


