New at DigiKey
Image for 63811-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63811-0000

DigiKey Part Number
5831-63811-0000-ND
Manufacturer
Manufacturer Product Number
63811-0000
Description
HAND CRIMP TOOL for Series 50058
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts For Reeled Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
28-32 AWG
Ratcheting
No Ratchet
Wire Entry Location
Top Entry
Features
For Reeled Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6,571.85000RM6,571.85
Unit Price without VAT:RM6,571.85000
Unit Price with VAT:RM7,229.03500