
794611-1 | |
|---|---|
DigiKey Part Number | 5831-794611-1-ND |
Manufacturer | |
Manufacturer Product Number | 794611-1 |
Description | Connector Accessory, 0.035in Min |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22852 | RM685.56 |
| Unit Price without VAT: | RM0.22852 |
|---|---|
| Unit Price with VAT: | RM0.25137 |


