
8-1415017-1 | |
|---|---|
DigiKey Part Number | 5831-8-1415017-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1415017-1 |
Description | RELAY SAFETY |
Customer Reference | |
Detailed Description | Safety Relay 6PST-3NO/3NC (3 Form A, 3 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | 6PST-3NO/3NC (3 Form A, 3 Form B) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Features | - | |
Termination Style | PC Pin | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 240.4 mA | |
Coil Power | 1.2W | |
Coil Resistance | 20.8 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | RM104.96143 | RM734.73 |
| Unit Price without VAT: | RM104.96143 |
|---|---|
| Unit Price with VAT: | RM115.45757 |

