
CMX60D20 | |
|---|---|
DigiKey Part Number | 5831-CMX60D20-ND |
Manufacturer | |
Manufacturer Product Number | CMX60D20 |
Description | SOLID STATE RELAYS - PCB MOUNT P |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3 ~ 10VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 20 A | |
On-State Resistance (Max) | 3.3 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | RM365.35500 | RM730.71 |
| 6 | RM321.87000 | RM1,931.22 |
| 10 | RM314.41100 | RM3,144.11 |
| 20 | RM300.38050 | RM6,007.61 |
| Unit Price without VAT: | RM365.35500 |
|---|---|
| Unit Price with VAT: | RM401.89050 |


