
DTM06-12SA | |
|---|---|
DigiKey Part Number | 5831-DTM06-12SA-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SA |
Description | COMBINATION LINE CONNECTOR, 12 C |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Gray 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Gray |
Connector Type | Features IP68, IP6K9K |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | RM7.05263 | RM670.00 |
| 285 | RM6.89502 | RM1,965.08 |
| 570 | RM6.77681 | RM3,862.78 |
| 665 | RM6.50101 | RM4,323.17 |
| 1,045 | RM5.87060 | RM6,134.78 |
| 4,085 | RM5.24020 | RM21,406.22 |
| Unit Price without VAT: | RM7.05263 |
|---|---|
| Unit Price with VAT: | RM7.75789 |










