
DWP-125-3/8-0-STK | |
|---|---|
DigiKey Part Number | 5831-DWP-125-3/8-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | DWP-125-3/8-0-STK |
Description | HEAT SHRINK TUBE, DUAL WALL, IRR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.120" (3.05mm) | |
Recovered Wall Thickness | 0.065" (1.65mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM24.38867 | RM731.66 |
| 90 | RM21.03956 | RM1,893.56 |
| 150 | RM20.01520 | RM3,002.28 |
| Unit Price without VAT: | RM24.38867 |
|---|---|
| Unit Price with VAT: | RM26.82754 |


