
G6C-1114P-US-DC3 | |
|---|---|
DigiKey Part Number | 5831-G6C-1114P-US-DC3-ND |
Manufacturer | |
Manufacturer Product Number | G6C-1114P-US-DC3 |
Description | RELAY GEN PURPOSE SPST 10A 3V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6C-1114P-US-DC3 Models |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 2.1 VDC |
Part Status Active | Must Release Voltage 0.3 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver Alloy, Cadmium Free |
Switching Voltage 380VAC, 125VDC - Max | Approval Agency CSA, TUV, UR, VDE |
Load - Max Switching 3800VA, 1250W | Relay Type |
Coil Current 67 mA | Coil Resistance 45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | RM17.49350 | RM699.74 |
| Unit Price without VAT: | RM17.49350 |
|---|---|
| Unit Price with VAT: | RM19.24285 |


