cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H12WD4850PG

DigiKey Part Number
5831-H12WD4850PG-ND
Manufacturer
Manufacturer Product Number
H12WD4850PG
Description
SSR RELAY PANEL MOUNT IP00 660VA
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
50 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,370
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3RM293.34333RM880.03
Unit Price without VAT:RM293.34333
Unit Price with VAT:RM322.67766