PX0414/1M00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0414/0M50

DigiKey Part Number
5831-PX0414/0M50-ND
Manufacturer
Manufacturer Product Number
PX0414/0M50
Description
COAX CBL SMB TO CABLE 19.6"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to Cable RG-174 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Style
SMB to Cable
1st Connector
SMB Jack
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
5RM142.37400RM711.87
15RM124.17200RM1,862.58
30RM118.10433RM3,543.13
50RM107.94980RM5,397.49
Unit Price without VAT:RM142.37400
Unit Price with VAT:RM156.61140