


PX0911/02/S | |
|---|---|
DigiKey Part Number | 5831-PX0911/02/S-ND |
Manufacturer | |
Manufacturer Product Number | PX0911/02/S |
Description | Flex Cable Connector |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0911/02/S Models |
Category | Contact Finish - Mating Nickel |
Mfr | Color Black, Blue |
Series | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut, UV Resistant |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 32A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation Keyed | Backshell Material, Plating Polyamide (PA), Nylon |
Primary Material Plastic | Contact Material Brass |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM145.15000 | RM725.75 |
| Unit Price without VAT: | RM145.15000 |
|---|---|
| Unit Price with VAT: | RM159.66500 |

