RAY-101-3.0(100)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-101-3.0(100)

DigiKey Part Number
5831-RAY-101-3.0(100)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAY-101-3.0(100)
Description
GRD BRAID TUBE 0.12"DIA X 328.1'
Customer Reference
Detailed Description
Tubular Ground Braid 0.118" (3.00mm) - Inner Dia X 328.1' (100.00m) 38 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.118" (3.00mm) - Inner Dia
Thickness
-
Number of Carriers
16
Wire Gauge - Ends
38 AWG
Length
328.1' (100.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100RM25.78660RM2,578.66
200RM24.56470RM4,912.94
300RM23.42707RM7,028.12
Unit Price without VAT:RM25.78660
Unit Price with VAT:RM28.36526