
RCW-0C | |
|---|---|
DigiKey Part Number | 5831-RCW-0CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCW-0C |
Description | FIXED RESISTOR, METAL FOIL, SURF |
Customer Reference | |
Detailed Description | Natural PC Test Point Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | Natural | |
Hole Diameter | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.079" (2.00mm) | |
Plating | - | |
Material - Insulation | No Insulation | |
Material - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.77618 | RM1,552.36 |
| Unit Price without VAT: | RM0.77618 |
|---|---|
| Unit Price with VAT: | RM0.85380 |


