
ACT108W-600E,135 | |
|---|---|
DigiKey Part Number | 1740-1002-2-ND - Tape & Reel (TR) 1740-1002-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACT108W-600E,135 |
Description | TRIAC SENS GATE 600V 0.8A SC73 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.8A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 25 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.88700 | RM18.87 |
| 100 | RM1.21430 | RM121.43 |
| 500 | RM0.92456 | RM462.28 |
| 1,000 | RM0.83099 | RM830.99 |
| 2,000 | RM0.75223 | RM1,504.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.65327 | RM2,613.08 |
| 8,000 | RM0.63406 | RM5,072.48 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

