TRIAC Standard 800 V 8 A Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACTT8X-800C0TQ

DigiKey Part Number
ACTT8X-800C0TQ-ND
Manufacturer
Manufacturer Product Number
ACTT8X-800C0TQ
Description
TRIAC 800V 8A TO220F
Customer Reference
Detailed Description
TRIAC Standard 800 V 8 A Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Standard
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 88A
Current - Gate Trigger (Igt) (Max)
30 mA
Current - Hold (Ih) (Max)
35 mA
Configuration
Single
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
6,000RM1.43564RM8,613.84
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1.43564
Unit Price with VAT:RM1.57920