
BT139B-600E,118 | |
|---|---|
DigiKey Part Number | 1740-1290-2-ND - Tape & Reel (TR) 1740-1290-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BT139B-600E,118 |
Description | TRIAC SENS GATE 600V 16A D2PAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 155A, 170A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.54000 | RM6.54 |
| 10 | RM4.14500 | RM41.45 |
| 100 | RM2.77140 | RM277.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM2.05073 | RM1,640.58 |
| 1,600 | RM1.88229 | RM3,011.66 |
| 2,400 | RM1.79646 | RM4,311.50 |
| 4,000 | RM1.70002 | RM6,800.08 |
| 5,600 | RM1.64291 | RM9,200.30 |
| Unit Price without VAT: | RM6.54000 |
|---|---|
| Unit Price with VAT: | RM7.19400 |

