
BT149G,126 | |
|---|---|
DigiKey Part Number | 1740-1063-1-ND - Cut Tape (CT) 1740-1063-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BT149G,126 |
Description | SCR 600V 800MA TO-92-3 |
Customer Reference | |
Detailed Description | SCR 600 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 100 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 9A | |
SCR Type | Sensitive Gate | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.09500 | RM10.95 |
| 100 | RM0.69150 | RM69.15 |
| 500 | RM0.51700 | RM258.50 |
| 1,000 | RM0.46059 | RM460.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.36875 | RM737.50 |
| 4,000 | RM0.33644 | RM1,345.76 |
| 6,000 | RM0.31982 | RM1,918.92 |
| 10,000 | RM0.30103 | RM3,010.30 |
| 14,000 | RM0.28984 | RM4,057.76 |
| 20,000 | RM0.27891 | RM5,578.20 |
| 50,000 | RM0.25955 | RM12,977.50 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |

